4C.01.9.012.0050 | Finder
Coupling relay 1 Form C (NO/NC), 12 V (DC), 230 V (AC), 300 Ω, 16 A, 250 V (AC), 4C.01.9.012.0050
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
10 pcs.
15.6009 €
50 pcs.
14.5537 €
150 pcs.
13.9111 €
500 pcs.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coupling relay, 4C.01.9.012.0050, Finder
Coupling relay for DIN rail with screw terminals, 1 CO contact 16 A / 250 V AC coil voltage 12 V DC. Contact material AgNi, with integrated LED and EMC suppression.
Features
- AC coils or DC coils
- Supply status indication and coil suppression module as standard
- Identification label
- UL Listing (certain relay/socket combinations)
- 35 mm rail (EN 60715) mounting
Technical specifications
Connection | screw connection | |
Version | coupling relay | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (AC) | 250 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (AC) | 230 V | |
Coil voltage (DC) | 12 V | |
Coil resistance | 300 Ω | |
Status display | LED, green |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |