B65807N0400A048 | EPCOS

RM core, N48, 400 nH, ±3 %, inner Ø 12.4 mm, (L x W x H) 17.9 x 8.2 x 12.5 mm

Order No.: 82D732
EAN: 4099889053142
MPN:
B65807N0400A048
B65807N400A48
Series: B658x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 1,545 pcs.
Leadtime: 18 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.1297 €
100 pcs.
2.7370 €
500 pcs.
2.5347 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Core kits, RM6, type TDK/Epcos B65807.

To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type C with center hole, type N with threaded sleeve, type J without center hole.

Technical attributes (type, AL value, material): B65807N400A48, 400 nH, N48

Technical specifications
AL value 400 nH
Width 8.2 mm
Height 12.5 mm
Inner diameter 12.4 mm
Core shape RM
Length 17.9 mm
Material N48
Tolerance ±3 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Trimming screw, RM6
Image may differ

Order No.:

 82D332

Manufacturer SKU:

 B65659F0001X023

 

Available: 1,809 pcs. Leadtime: 18 Weeks **
1.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
1.5351 €
15 pcs.
1.3804 €
75 pcs.
1.2733 €
400 pcs.
1.1781 €
800 pcs.
1.1186 €
Coil former for RM core
Image may differ

Order No.:

 82D762

Manufacturer SKU:

 B65808N1005D001

 

Available: 126 pcs. Leadtime: 34 Weeks **
1.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2614 €
50 pcs.
1.1067 €
500 pcs.
0.8806 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
Coil former for RM core
Image may differ

Order No.:

 82D760

Manufacturer SKU:

 B65808N1004D001

 

Available: 704 pcs. Leadtime: 16 Weeks **
1.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2971 €
50 pcs.
1.1543 €
500 pcs.
0.9163 €
1000 pcs.
0.8449 €
2000 pcs.
0.7854 €
Klammer for RM core
Image may differ

Order No.:

 82D788

Manufacturer SKU:

 B65808B2203X000

 

Available: 5,410 pcs. Leadtime: 20 Weeks **
0.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €
10 pcs.
0.2713 €
50 pcs.
0.1952 €
250 pcs.
0.1618 €
1000 pcs.
0.1380 €
Coil former for RM core
Image may differ

Order No.:

 82D764

Manufacturer SKU:

 B65808N1006D001

 

Available: 200 pcs. Leadtime: 28 Weeks **
1.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.5470 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
Coil former for RM core
Image may differ

Order No.:

 82D770

Manufacturer SKU:

 B65808E1508T001

 

Available: 336 pcs. Leadtime: 14 Weeks **
2.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.0825 €
50 pcs.
1.8326 €
500 pcs.
1.4637 €
1000 pcs.
1.3566 €
2000 pcs.
1.2614 €

Order No.:

 82D780

Manufacturer SKU:

 B65808C2005X000

 

Available: 1,656 pcs. Leadtime: 16 Weeks **
0.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2832 €
Trimming screw, yellow
Image may differ

Order No.:

 82D336

Manufacturer SKU:

 B65659F0004X023

 

Available: 120 pcs. Leadtime: 16 Weeks **
1.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3209 €
50 pcs.
1.1662 €
500 pcs.
0.9401 €
1000 pcs.
0.8568 €
2000 pcs.
0.7973 €
Coil former for RM core
Image may differ

Order No.:

 82D766

Manufacturer SKU:

 B65808N1004D002

 

Available: 0 pcs. Leadtime: 34 Weeks **
1.09 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0948 €
5000 pcs.
0.9758 €
Coil former for RM core
Image may differ

Order No.:

 82D772

Manufacturer SKU:

 B65821C1008T001

 

Available: 0 pcs. Leadtime: 22 Weeks **
1.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3328 €
Variations
Material
AL value
Width
Length
Tolerance
Outer diameter
Inner diameter
Air gap
Height
Core shape
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Length
Tolerance
Outer diameter
Inner diameter
Air gap
Height
Core shape