3-5435640-9 | Alcoswitch

DIP switche, Off-On, 8 pole, straight, 1 A/40 VDC, 3-5435640-9

Order No.: 17G667
EAN: 4099889204223
MPN:
3-5435640-9
Alcoswitch
3-5435640-9 Alcoswitch Slide Switches and Coding Switches Image 1
3-5435640-9 Alcoswitch Slide Switches and Coding Switches Image 2
3-5435640-9 Alcoswitch Slide Switches and Coding Switches Image 3
3-5435640-9 Alcoswitch Slide Switches and Coding Switches Image 4
3-5435640-9 Alcoswitch Slide Switches and Coding Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 120 pcs.
Available in 5 Days: 776 pcs.
Leadtime: 1 Week **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
56 pcs.
2.0825 €
252 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding rocker switches, type TE Connectivity/AMP 3-54356.

With open rockers. Max; rated current/rated voltage: not switched 1.0 A/40 VDC, switched 60/15 mA at 5.0/24 VDC. Contact resistance (towards the end/start): 100/50 mohm, at 50 mV open-circuit, 10 mA. Dielectric strength: min. 500 VDC. Capacitance: 5.0 pF. Operating temperatures: –15 to +85 °C. Housing and switching element: polyester, thermoplastic to UL 94 VDC0. Contacts: copper alloy, gold-plated on nickel. Housing: blue. Rockers and labeling: white.

Technical attributes (type, number of switches, dimension A): 3-5435640-9, 8 switches, A 22.35 mm

Technical specifications
Connection PCB pin
Version DIP switche
Design straight
Actuation on top
contact surface gold-plated
Pin number 8 pole
Grid 2.54 mm
Breaking capacity 1 A/40 VDC
Shift position Off-On
Logistics
Country of origin TH
Customs tariff number 85365080
Original Packaging Bar with 14 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes