T38N-C | Panduit
Cable protection conduit, 12.7 mm, natural, PA, T38N-C
Order No.: 12H4564
EAN: 0074983706075
MPN:
T38N-C
07498370607
Unit Price (€ / mtr.)
6.4379 € *
Available: 90 mtr.
Leadtime: 4 Weeks **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4379 €
10 mtr.
5.9500 €
30 mtr.
5.4383 €
60 mtr.
4.9504 €
120 mtr.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of PA 6.6, abrasion-proof and self-extinguishing. For demanding indoor applications. UV-stabilized version for outdoor applications
For harnesses from 7.9 to 76.2 mm, type T38.
Technical specifications
Colour | natural | |
Length | 30.5 m | |
Material | PA | |
max. Bundle diameter | 76.2 mm | |
max. operating temperature | 65 °C | |
min. Bundle diameter | 7.9 mm | |
min. operating temperature | -40 °C | |
Wall thickness | 1.4 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Reel with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |