T25F-C0 | Panduit
Cable protection conduit, 12.7 mm, black, PE, T25F-C0
Order No.: 12H4540
EAN: 0074983705559
MPN:
T25F-C0
07498370555
Unit Price (€ / mtr.)
2.9750 € *
Available: 220 mtr.
Leadtime: 9 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9750 €
10 mtr.
2.7489 €
30 mtr.
2.5228 €
60 mtr.
2.2967 €
120 mtr.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable spirals, type Panduit T.
Made of cadmium-free polyethylene. For universal indoor applications. UV-stabilized version for outdoor applications
For harnesses 4.8 to 50.4 mm, type T25.
Technical specifications
Colour | black | |
Length | 30.5 m | |
Material | PE | |
max. Bundle diameter | 50.8 mm | |
max. operating temperature | 50 °C | |
min. Bundle diameter | 4.8 mm | |
min. operating temperature | -40 °C | |
Wall thickness | 1.02 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Reel with 30 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |