Plug-In Power Supplies
18 items in 44 variations
*incl. VAT plus shipping costs
Item description
Total
Output current
Output voltage DC
Input voltage AC
Power
efficiency
Length
Width
Height
Number of outputs
Order No.:
62C1023
Manufacturer:
MEAN WELL
Manufacturer SKU:
GE12I12-P1J
Total Price: 17.91 € *
1 pcs.
17.9095 €
1 A
12 VDC
90-264 VAC/135-370 VDC
12 W
84 %
70.7 mm
40 mm
38.8 mm
1
Order No.:
62C1042
Manufacturer:
MEAN WELL
Manufacturer SKU:
GE24I48-P1J
Total Price: 25.74 € *
1 pcs.
25.7397 €
5 pcs.
24.1927 €
15 pcs.
23.2645 €
50 pcs.
22.2530 €
150 pcs.
21.3248 €
500 mA
48 VDC
90-264 VAC/135-370 VDC
24 W
89 %
81 mm
43 mm
40.5 mm
1
Order No.:
62C1046
Manufacturer:
MEAN WELL
Manufacturer SKU:
GE30I24-P1J
Total Price: 32.25 € *
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
1.25 A
24 VDC
90-264 VAC/135-370 VDC
30 W
87 %
81 mm
43 mm
40.5 mm
1
Order No.:
62C1066
Manufacturer:
MEAN WELL
Manufacturer SKU:
GEM30I12-P1J
Total Price: 47.15 € *
1 pcs.
47.1478 €
5 pcs.
44.3275 €
15 pcs.
42.6139 €
50 pcs.
40.7337 €
150 pcs.
39.0320 €
2.5 A
12 VDC
80-264 VAC/113-370 VDC
30 W
87 %
75.5 mm
39.1 mm
56.2 mm
1
Order No.:
62C1091
Manufacturer:
MEAN WELL
Manufacturer SKU:
GS06E-3P1J
Total Price: 19.64 € *
1 pcs.
19.6350 €
10 pcs.
17.2788 €
100 pcs.
15.1606 €
500 mA
12 VDC
90-264 VAC/127-370 VDC
6 W
77 %
32 mm
66 mm
42.5 mm
1
Order No.:
62C1160
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM06E05-P1J
Total Price: 23.26 € *
1 pcs.
23.2645 €
10 pcs.
20.4799 €
50 pcs.
19.0876 €
150 pcs.
18.2427 €
500 pcs.
17.3026 €
1.2 A
5 VDC
85-264 VAC/120-370 VDC
6 W
68 %
32 mm
66 mm
42.5 mm
1
Order No.:
62C1241
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM36E12-P1J
Total Price: 20.21 € *
1 pcs.
20.2062 €
5 pcs.
18.9924 €
3 A
12 VDC
80-264 VAC/113-370 VDC
36 W
86 %
79 mm
54 mm
33 mm
1
Order No.:
62C1374
Manufacturer:
MEAN WELL
Manufacturer SKU:
GST36E24-P1J
Total Price: 25.30 € *
1 pcs.
25.2994 €
5 pcs.
23.7881 €
15 pcs.
22.8718 €
50 pcs.
21.8603 €
150 pcs.
20.9440 €
1.5 A
24 VDC
85-264 VAC
36 W
88.5 %
79 mm
54 mm
33 mm
1
Order No.:
62C1424
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA12E05-P1J
Total Price: 26.04 € *
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
2.4 A
5 VDC
90-264 VAC
12 W
80 %
62.2 mm
27.4 mm
39.7 mm
1
Order No.:
62C1448
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA40E05-P1J
Total Price: 36.76 € *
1 pcs.
36.7591 €
5 pcs.
34.5576 €
15 pcs.
33.2248 €
50 pcs.
31.7492 €
150 pcs.
30.4283 €
5 A
5 VDC
90-264 VAC
25 W
84.5 %
75.5 mm
32 mm
47.5 mm
1
Order No.:
62C1461
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA60E24-P1J
Total Price: 48.37 € *
1 pcs.
48.3735 €
5 pcs.
45.4818 €
15 pcs.
43.7325 €
50 pcs.
41.8047 €
150 pcs.
40.0554 €
2.5 A
24 VDC
90-264 VAC
60 W
88 %
93.5 mm
35 mm
51.5 mm
1
Order No.:
62C1123
Manufacturer:
MEAN WELL
Manufacturer SKU:
GS15E-1P1J
1 pcs.
27.7865 €
5 pcs.
26.1205 €
50 pcs.
23.1217 €
2.4 A
5 VDC
90-264 VAC/135-370 VDC
12 W
80 %
34 mm
71 mm
50 mm
1
Order No.:
62C1196
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM18E05-P1J
1 pcs.
24.3950 €
5 pcs.
22.9313 €
50 pcs.
20.3014 €
3 A
5 VDC
80-264 VAC/113-370 VDC
15 W
80 %
79 mm
54 mm
33 mm
1
Order No.:
62C1224
Manufacturer:
MEAN WELL
Manufacturer SKU:
GSM25E09-P1J
1 pcs.
24.9305 €
5 pcs.
23.4430 €
50 pcs.
20.7417 €
2.77 A
9 VDC
80-264 VAC/113-370 VDC
25 W
84 %
79 mm
54 mm
33 mm
1
Order No.:
62C1321
Manufacturer:
MEAN WELL
Manufacturer SKU:
GST18E07-P1J
1 pcs.
21.0154 €
10 pcs.
18.4926 €
100 pcs.
16.2316 €
2 A
7.5 VDC
85-264 VAC
15 W
85 %
79 mm
54 mm
33 mm
1
Order No.:
62C1352
Manufacturer:
MEAN WELL
Manufacturer SKU:
GST25E05-P1J
1 pcs.
21.3129 €
10 pcs.
18.7544 €
100 pcs.
16.4577 €
4 A
5 VDC
85-264 VAC
20 W
81.5 %
79 mm
54 mm
33 mm
1
Order No.:
62C1433
Manufacturer:
MEAN WELL
Manufacturer SKU:
SGA18E05-P1J
1 pcs.
27.5485 €
5 pcs.
25.8944 €
50 pcs.
22.9194 €
3 A
5 VDC
90-264 VAC
15 W
81.5 %
75.5 mm
32 mm
47.5 mm
1
Optimally manufactured plug-in power supply units
Plug-in power supplies are compact power supply units that plug directly into a wall outlet to supply electrical devices with the necessary operating voltage.These power supplies are ubiquitous in homes and offices, where they provide power to a variety of devices, from smartphones to laptops. They are indispensable components in modern electronics, providing a safe and efficient power supply. Special plug-in power supply sets offer diverse plug options - depending on current needs.