Snap Action Switches
758 items in 950 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity

Order No.:
13G1123
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D45U-V3LL
Total Price: 1.88 € *
1 pcs.
1.8802 €
On-On
long hinge lever
0.22 N
15.2 mm ±3.2 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC

Order No.:
13G1124
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D45U-V3RA
Total Price: 2.28 € *
1 pcs.
2.2848 €
On-On
short roller lever
1 N
20.5 mm ±0.8 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC

Order No.:
13G1176
Manufacturer:
Panasonic
Manufacturer SKU:
ASQ10410J
Total Price: 3.38 € *
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
On-On
pin plunger
1.5 N
8.4 mm ±0.3 mm
solder connection
straight
0.1 A/30 VDC

Order No.:
13G145
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC2C-C3LD
Total Price: 6.62 € *
1 pcs.
6.6164 €
On-On
long hinge lever
3.4 N
8.4 mm ±0.3 mm
stranded wires
angled
PET
10 (1.5) A/250 VAC

Order No.:
12G7800
Manufacturer:
Omron
Manufacturer SKU:
SS-10
Total Price: 13.09 € *
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
On-On
pin plunger
1.47 N
8.4 mm ±0.5 mm
solder connection
straight
10.1 A/250 VAC

Order No.:
12G970
Manufacturer:
Marquardt
Manufacturer SKU:
1004.0402
Total Price: 5.00 € *
1 pcs.
4.9980 €
10 pcs.
4.4030 €
On-On
pin plunger
0.2-0.6 N
14.7 mm ±0.5 mm
solder connection
angled
PA
6 (2.5) A/250 VAC

Order No.:
12G971
Manufacturer:
Marquardt
Manufacturer SKU:
1004.1002
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
On-On
pin plunger
0.2-0.6 N
14.7 mm ±0.5 mm
plug-in connection
angled
PA
6 (2.5) A/250 VAC

Order No.:
12G9922
Manufacturer:
Marquardt
Manufacturer SKU:
1050.6702
Total Price: 5.00 € *
1 pcs.
4.9980 €
10 pcs.
4.4030 €
100 pcs.
3.8675 €
250 pcs.
3.7128 €
1000 pcs.
3.4748 €
On-On
roller lever
0.6 N
16.2 mm ±1.5 mm
plug-in connection
straight
PET
6 (2) A/250 VAC

Order No.:
12G9934
Manufacturer:
Marquardt
Manufacturer SKU:
1050.1102
Total Price: 3.06 € *
1 pcs.
3.0583 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1301 €
On-On
pin plunger
1.5 N
8.4 mm ±0.3 mm
plug-in connection
straight
PET
6 (2) A/250 VAC

Order No.:
13G1012
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-A1LD
Total Price: 1.48 € *
1 pcs.
1.4756 €
On-On
long hinge lever
0.18 N
13 mm ±3.5 mm
solder connection
straight
PET
5 A/125 VAC, 1 A/48 VDC

Order No.:
13G1019
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-C1RB
Total Price: 1.98 € *
1 pcs.
1.9754 €
On-On
roller lever
0.65 N
15.8 mm ±1.3 mm
plug-in connection
straight
PET
5 A/125 VAC, 1 A/48 VDC

Order No.:
13G1080
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB3C-A1RC
Total Price: 2.26 € *
1 pcs.
2.261 €
On-On
roller lever
0.65 N
15.8 mm ±1.3 mm
solder connection
straight
PET
0.1 A/250 VAC

Order No.:
13G1117
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-V3RA
Total Price: 2.12 € *
1 pcs.
2.1182 €
On-On
short roller lever
1 N
20.5 mm ±0.8 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC

Order No.:
12G9412
Manufacturer:
Marquardt
Manufacturer SKU:
1058.0553
Total Price: 8.64 € *
1 pcs.
8.6394 €
10 pcs.
7.6041 €
50 pcs.
7.0805 €
150 pcs.
6.7830 €
500 pcs.
6.4260 €
On-On
pin plunger
1.8 N
9.4 mm ±0.3 mm
stranded wires
straight
PET
4 A/12 VDC

Order No.:
12G7804
Manufacturer:
Omron
Manufacturer SKU:
SS-10GL2
Total Price: 4.05 € *
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
On-On
roller lever
0.49 N
14.5 mm ±0.8 mm
solder connection
straight
10.1 A/250 VAC

Order No.:
13G1115
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-V3LD
Total Price: 1.69 € *
1 pcs.
1.6898 €
On-On
hinge lever
0.5 N
15.2 mm ±1.2 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC

Order No.:
12G9352
Manufacturer:
Marquardt
Manufacturer SKU:
1048.0151
Total Price: 12.14 € *
1 pcs.
12.1380 €
10 pcs.
10.6862 €
50 pcs.
9.9484 €
150 pcs.
9.5200 €
500 pcs.
9.0321 €
On-On
pin plunger
1.9 N
8.4 mm ±0.3 mm
stranded wires
straight
PA
1 A/250 VAC

Order No.:
12G9973
Manufacturer:
Marquardt
Manufacturer SKU:
1005.1207
Total Price: 3.55 € *
1 pcs.
3.5462 €
10 pcs.
3.1178 €
100 pcs.
2.7370 €
250 pcs.
2.6299 €
1000 pcs.
2.4633 €
On-Off
pin plunger
2.4-3.8 N
14.7 mm ±0.5 mm
plug-in connection
angled
PA
20 (4) A/400 VAC

Order No.:
13G1001
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-B1AA
Total Price: 1.31 € *
1 pcs.
1.3090 €
On-On
pushbutton
1.5 N
8.4 mm ±0.3 mm
plug-in connection
straight
PBT/PET
6 A/250 VAC

Order No.:
13G1077
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB3C-A1LC
Total Price: 1.67 € *
1 pcs.
1.666 €
On-On
hinge lever
0.6 N
10.7 mm ±1.3 mm
solder connection
straight
PET
0.1 A/250 VAC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.