10026872 | Fischer Elektronik

Socket header, 72 pole, pitch 2.54 mm, angled, black, 10026872

Order No.: 59F6966
EAN: 4099891007218
MPN:
10026872
BL 8/72 Z
Series: BL
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
21.4319 € *
Available: 93 pcs.
Leadtime: 9 Weeks **
Total Price:
21.43 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4319 €
10 pcs.
18.8615 €
50 pcs.
17.5763 €
150 pcs.
16.8028 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket headers for PCB mounting, type Fischer BL 5../BL 6../BL 7../BL 8.

Straight solder pins with 2.54 mm grid, splittable, single-row and double-row, precision contacts for 0.55 x 0.55 to 0.65 x 0.65 mm square pins and round pins with diameters from 0.65 to 0.85, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 100 VAC/150 VDC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.3 pF. Insulator: PA 4.6, glass fiber-reinforced. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: brass contact body, 6.0 µm tinned nickel primer. Contact spring: beryllium copper, 0.75 µm gold-plating on nickel primer. Contact resistance: max. 10 mohm. Shock strength: 50 g. Vibration resistance: 15 g. Cohesion: insertion/removal min. 1.27/0.3 N/m. Operating temperatures: –40 to +163 °C (1 min. +260 °C).

With angled solder pins, type BL 7../BL 8.

Type: BL 8, 2 x 36–pole, dual–row

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts unequipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 72 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Bar with 5 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket header, 36 pole, pitch 2.54 mm, angled, black, 10026835
Order No.:
 59F6964
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026835
Available: 299 pcs. Leadtime: 9 Weeks **
Total Price: 12.01 € *
1 pcs.
12.0071 €
10 pcs.
10.5672 €
50 pcs.
9.8413 €
150 pcs.
9.4248 €
500 pcs.
8.9250 €
36 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
angled
3 A
Socket header, 72 pole, pitch 2.54 mm, angled, black, 10026872
Order No.:
 59F6966
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10026872
Available: 93 pcs. Leadtime: 9 Weeks **
Total Price: 21.43 € *
1 pcs.
21.4319 €
10 pcs.
18.8615 €
50 pcs.
17.5763 €
150 pcs.
16.8028 €
72 pole
socket
unequipped
tin-plated
socket header
2.54 mm
PCB connection
black
1
100 V
angled
3 A