926476-3 | AMP

Socket housing, 6 pole, pitch 2.54 mm, straight, black, 926476-3

Order No.: 59F4121
EAN: 4099891006037
MPN:
926476-3
0-0926476-3
Series: AMPMODU
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 121 pcs.
Leadtime: 4 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
100 pcs.
0.8925 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bare socket headers for pin headers with protective collar, type Modu IV.

With 2.54 mm grid, dual-row; Housing: thermoplastic polyester GV, black, compliant with UL 94 V-0.

Type: 0-0926476-3

Number of poles: 2 x 3-pole

Technical specifications
Connection crimp connection
Number of rows 2
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Socket housing, 16 pole, pitch 2.54 mm, straight, black, 926476-8
Order No.:
 59F4127
Manufacturer:
 AMP
Manufacturer SKU:
 926476-8
Available: 178 pcs. Leadtime: 4 Weeks **
Total Price: 5.09 € *
1 pcs.
5.0932 €
10 pcs.
4.5934 €
50 pcs.
4.0341 €
100 pcs.
3.5105 €
16 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
2
250 V
straight
3 A
Socket housing, 12 pole, pitch 2.54 mm, straight, black, 926476-6
Order No.:
 59F4125
Manufacturer:
 AMP
Manufacturer SKU:
 926476-6
Available: 53 pcs. Leadtime: 4 Weeks **
Total Price: 2.77 € *
1 pcs.
2.7727 €
10 pcs.
2.4514 €
100 pcs.
2.1539 €
250 pcs.
2.0706 €
1000 pcs.
1.9397 €
12 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
2
250 V
straight
3 A
Socket housing, 8 pole, pitch 2.54 mm, straight, black, 926476-4
Order No.:
 59F4123
Manufacturer:
 AMP
Manufacturer SKU:
 926476-4
Available: 300 pcs. Leadtime: 15 Weeks **
Total Price: 1.77 € *
1 pcs.
1.7731 €
100 pcs.
1.5946 €
500 pcs.
1.4518 €
8 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
2
250 V
straight
3 A
Socket housing, 6 pole, pitch 2.54 mm, straight, black, 926476-3
Order No.:
 59F4121
Manufacturer:
 AMP
Manufacturer SKU:
 926476-3
Available: 121 pcs. Leadtime: 4 Weeks **
Total Price: 0.98 € *
1 pcs.
0.9758 €
100 pcs.
0.8925 €
500 pcs.
0.8211 €
6 pole
socket
unequipped
socket housing
2.54 mm
crimp connection
black
2
250 V
straight
3 A