HBT99-40.0-2/0-F | IS-Cabletec
Metal braided sleeve, inner Ø 40 mm, range 36-62 mm, silver, -65 to 150 °C, HBT99-40.0-2/0-F
Unit Price (€ / mtr.)
48.2783 € *
Available: 10 mtr.
Leadtime: 2 Weeks **
Total Price:
48.28 € *
Price list
Quantity
Price per unit*
1 mtr.
48.2783 €
5 mtr.
45.3866 €
15 mtr.
43.6373 €
50 mtr.
41.7214 €
150 mtr.
39.9721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shielding braid with 99% coverage, type Cabletec HBT99-.
Made of tinned copper wire. High degree of EMI protection in wire and cable harnesses. Coverage min./max; .: 96 %/99 %. Operating temperatures: –65 to +150 °C.
Mit verzinntem Kupferdraht, Temperaturbereich –65 bis +150 °C.
Technical attributes (type, inner diameter ID, application range AR): HBT99-40.0-2/0-F, ID 40, AR 36 to 62 mm
Technical specifications
Version | metal braided sleeve | |
Application range | 36-62 mm | |
Colour | silver | |
Halogen free | No | |
Inner diameter | 40 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 93 % |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |