05066308001 | Wera
Screwdriver bit, T15, TORX, BL 25 mm, L 25 mm, 05066308001
Unit Price (€ / pc.)
3.0821 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torx screw bits, type Wera 867/1TZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 66308, size TX 15
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T15 | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |