05066305001 | Wera

Screwdriver bit, T10, TORX, BL 25 mm, L 25 mm, 05066305001

Order No.: 06L6374
EAN: 4013288015754
MPN:
05066305001
867/1 TZ TX 10 x 25 mm
Series: 867
Wera
05066305001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
5 pcs.
1.9159 €
10 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torx screw bits, type Wera 867/1TZ.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 66305, size TX 10

Technical specifications
Version bit
ESD protection No
Size T10
Blade length 25 mm
Length 25 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes