796136-1 | TE Connectivity
Battery holder for button cell Ø 20 mm, 1 cell, SMD, 796136-1
Order No.: 28A152
EAN: 4099889666335
MPN:
796136-1
0-0796136-1
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 1 Week **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
400 pcs.
1.7374 €
800 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holder for button cells 2032, type TE Connectivity/AMP.
For PCB mounting, with battery ejector; Housing: PBT to UL 94 V-0. Contacts: tinned.
Type: 796136-1, with SMD contacts
Technical specifications
Usage | button cell Ø 20 mm | |
Number of cells | 1 | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |