15.42.113 | Accessories for Enclosures
228, battery compartment for 2 Baby cells
Order No.: 49H912
EAN: 4099889562514
MPN:
15.42.113
Unit Price (€ / pc.)
18.1951 € *
Available: 69 pcs.
Available in 5 Days: 530 pcs.
Leadtime: 1 Week **
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
10 pcs.
16.0055 €
50 pcs.
14.9107 €
150 pcs.
14.2681 €
500 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery boxes, panel and chassis mount, type 1504.
For round cells (26 x 50 mm). For direct mounting in front panels and housing walls. With cap, direct battery connection and independent pressure spring action without current flow; Color: black. Enclosure hole: 33.5 mm diameter. Mounting length type 218/228: 62.0/112.3 mm.
Type: 228, battery compartment for 2 Baby cells
Technical specifications
Version | 2 x C | |
Drilling distance | 33.5 mm | |
Colour | black | |
Suitable for | baby cells | |
Accessory Type | battery compartment |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |