15.31.117 | Accessories for Enclosures
318, battery compartment for 1 Mignon cell
Order No.: 49H900
EAN: 4099889562460
MPN:
15.31.117
inkl. 015.89.300
Unit Price (€ / pc.)
13.4708 € *
Available: 57 pcs.
Leadtime: On Request **
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
11.8524 €
50 pcs.
11.0432 €
150 pcs.
10.5672 €
500 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale
For Mignon cells (14.5 x 50.5 mm), for direct installation in front panels and housing walls. With cap, direct battery connection and independent pressure spring action without current flow.
Color: black
Housing hole: 22.3 mm diameter
Mounting length type 318: 75.0 mm
Type: 318, battery compartment for 1 Mignon cell
Technical specifications
Version | battery compartment | |
Drilling distance | 22.3 mm | |
Colour | black |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |