15.41.111 | Accessories for Enclosures
218, battery compartment for 1 Baby cell
Order No.: 49H910
EAN: 4099889562507
MPN:
15.41.111
Unit Price (€ / pc.)
10.7338 € *
Available: 0 pcs.
Available in 5 Days: 399 pcs.
Leadtime: 1 Week **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.6628 €
50 pcs.
8.6870 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery boxes, panel and chassis mount, type 1504..
For round cells (26 x 50 mm). For direct mounting in front panels and housing walls. With cap, direct battery connection and independent pressure spring action without current flow; Color: black. Enclosure hole: 33.5 mm diameter. Mounting length type 218/228: 62.0/112.3 mm.
Type: 218, battery compartment for 1 Baby cell.
Technical specifications
Version | 1 x C | |
Drilling distance | 33.5 mm | |
Colour | black | |
Suitable for | baby cell | |
Accessory Type | battery compartment |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |