DEM 08172 SYH-PY | Display Elektronik

Alphanumerisches Display 1x8 STN LED wide-temp. DEM 08172 SYH-PY

Order No.: 71S302
EAN: 4099879003737
MPN:
DEM 08172 SYH-PY
Display Elektronik
DEM 08172 SYH-PY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
10.8052 €

LCD-Module, DEM 08171 SYH-LY, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • LCD mode: STN,Yellow,Green,Lightbox
  • Temperature (-20 °C to 70 °C)
  • Storage temperature (-30 °C to 80 °C)
Technical specifications
Display 1 x 8 character
Viewing area (width) 61 mm
Viewing range (height) 15.8 mm
Width 84 mm
Thickness 7.6 mm
type of backlight LED
Background color yellow/green
Height 44 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 10.75 mm
Character set English-Japanese
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes