DEM 16103 SYH-LY | Display Elektronik

Alphanumerisches Display 1x16 STN LED wide-temp. DEM 16103 SYH-LY

Order No.: 71S310
EAN: 4099879003805
MPN:
DEM 16103 SYH-LY
Display Elektronik
DEM 16103 SYH-LY Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64 pcs.
12.2927 €

LCD-Module, DEM 16102 SYH-PY, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Contents :16x1 Characters
Technical specifications
Display 1 x 16 character
Viewing area (width) 99 mm
Viewing range (height) 13 mm
Width 122 mm
Thickness 11.1 mm
type of backlight LED
Background color yellow/green
Height 33 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 9.68 mm
Character set English-Japanese
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes