Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

alphanumerical LCD display, 44 mm, 13 mm, 60 mm

  • Viewing area (width): 44 mm
  • Viewing range (height): 13 mm
  • Width of the module: 60 mm

Order No. 71 S 301

Manufacturer name

Display Elektronik

Series

DEM

Manufacturer No.

DEM 08171 SYH-LY

piece
Total

€ 8.27
There are 542 piece in stock
Delivery:

scale from 1 from 144 from 432
Price* per piece € 8.2705 € 7.4018 € 7.2471
product.detail.add.UNDEFINED

Technical features

44 mm
13 mm
60 mm
33 mm
8.7 mm
1
8
STN-YELLOW/GREEN
-20 °C
LED
Yellow/Green
Positive
8-Bit-MCU
HD44780-Compatible
English-Japanese
COB
70 °C
7.93 mm
1 x 8

Manufacturer information

Manufacturer name Display Elektronik
Series DEM
Manufacturer number DEM 08171 SYH-LY
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products