MA 2 VA RT | Hirschmann Test & Measurement
Alligator clip, red, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, MA 2 VA RT
Unit Price (€ / pc.)
1.7612 € *
Available: 47 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
50 pcs.
1.4994 €
100 pcs.
1.4399 €
500 pcs.
1.3923 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, MA 2 VA RT, Hirschmann Test & Measurement
The MA 2 VA RT is a miniature alligator clip with high strength insulation and 2 mm socket connection. Jaws and spring in stainless steel. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. This product is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Technical specifications
Connection | socket 2 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | red | |
clamping force range | max. 4 mm | |
Contact material | stainless steel | |
Length | 41.5 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |