66.9575-23 | Stäubli Electrical Connectors
Alligator clip, blue, max. 30 mm, L 92 mm, CAT III, socket 4 mm, 66.9575-23
Unit Price (€ / pc.)
7.3304 € *
Available: 46 pcs.
Leadtime: 1 Week **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.4379 €
50 pcs.
5.6644 €
100 pcs.
5.4383 €
500 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dolphin clip, 66.9575-23, Stäubli Electrical Connectors
The 66.9575-23 is a blue dolphin clip made of brass with insulation on all sides and has a toothed jaw for wide grip with surface for fine wire. This product has also Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | blue | |
clamping force range | max. 30 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 92 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |