66.9694-21 | Stäubli Electrical Connectors

Ø 4 mm Right-angle plug adapter, black

Order No.: 86F8010
EAN: 4099889685404
MPN:
66.9694-21
XWA-4/19 SCHWARZ
Series: XWA-4/19
Stäubli Electrical Connectors
66.9694-21 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 57 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.2364 €
50 pcs.
3.7009 €
100 pcs.
3.5581 €
500 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, 66.9694-21, Stäubli Electrical Connectors

Insulated right-angle plug adapter, made of brass. Ø 4 mm plug with spring-loaded Multilam and with rigid insulating sleeve and Ø 4 mm rigid socket accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. This right-angle plug adapter is suitable in particular for instruments with front panel sockets where the lead can be fitted with the maximum of convenience.

Technical Data

  • Version: Right-angle plug adapter
  • Colour: black
  • Rated voltage: 1000 V
  • Rated current: 20 A
Technical specifications
Version angle plug adapter
Rated Voltage 1000 V
Rated current 20 A
Colour black
contact surface nickel-plated
Rated category CAT II
Site (1) 4 mm plug
Site (2) 4 mm socket
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead