98 55 | Knipex
VDE-cable knives for round cable, L 180 mm, 68 g, 98 55
Order No.: 06L8738
EAN: 4003773022558
MPN:
98 55
9855
Unit Price (€ / pc.)
38.9130 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
38.91 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9130 €
6 pcs.
35.0217 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergonomically designed handle shape with comfortable slip guard. Particularly confident grip thanks to slip-proof soft components. Thumb recess and ''finger hook'' at the end of the handle ensure a good transmission of force when the blade is pulled. Transparent protective cap Description: Solid, fixed hook blade, sickle shaped. With guide shoe at the blade point. No damage of the conductor insulation. Blade made of stainless steel, vacuum hardened. Ergonomically shaped insulating handle. Transparent protective cap. VDE tested according to DIN EN/IEC 60900 : 2004. Solid, fixed hook blade, sickle shaped. With guide shoe at the blade point. No damage of the conductor insulation. Blade: surgical steel, stainless, vacuum-hardened.
Technical specifications
Version | cable knives | |
Suitable for | round cable | |
Weight | 68 g | |
Length | 180 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |