NC5FD-L-BAG-1 | Neutrik

XLR panel socket, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5FD-L-BAG-1

Order No.: 80F5142
EAN: 4099889858709
MPN:
NC5FD-L-BAG-1
Series: DL
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
10.5434 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
10.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5434 €

XLR Connector, NC5FD-L-BAG-1, NEUTRIK

5 pole female receptacle, solder cups, black metal housing,  silver contacts.

Universal D-size metal body XLR panel mount series.

FEATURES

  • Robust "D" metal shell
  • Solder cups on 3 - 7 pole version
  • Standardized D sized 24 mm panel cutout

Technical Data

  • Version: Panel jack
  • Contact connection: Solder connection
  • Pin number: 5
  • Protection class: IP 40
  • Rated current: 7.5 A
Technical specifications
Version panel socket
AWG cross-section AWG 18
Colour black
Enclosure metal
Contact connection solder connection
contact surface silver-plated
Cable cross-section 1.0 mm²
Assembly PCB mounting
Rated voltage 50 V
Rated current 7.5 A
Pin number 5 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
contact surface
Pin number
AWG cross-section
Rated current
Version
Type of locking
Assembly
Colour
Rated voltage
Enclosure
Contact connection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Pin number
AWG cross-section
Rated current
Version
Type of locking
Assembly
Colour
Rated voltage
Enclosure
Contact connection
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-L-1
Order No.:
 70F1880
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FD-L-1
Available: 70 pcs. Leadtime: 1 Week **
Total Price: 7.15 € *
1 pcs.
7.1519 €
10 pcs.
6.2832 €
100 pcs.
5.5335 €
250 pcs.
5.2955 €
1000 pcs.
4.9623 €
2.5 mm²
silver-plated
3 pole
AWG 14
16 A
panel socket
snap lock
PCB mounting
50 V
metal
solder connection
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-L-BAG-1
Order No.:
 70F1882
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3FD-L-BAG-1
Available: 97 pcs. Leadtime: 2 Weeks **
Total Price: 7.43 € *
1 pcs.
7.4256 €
10 pcs.
6.5331 €
100 pcs.
5.7358 €
250 pcs.
5.5216 €
1000 pcs.
5.1527 €
2.5 mm²
silver-plated
3 pole
AWG 14
16 A
panel socket
snap lock
PCB mounting
black
50 V
metal
solder connection