RBMV030 | Adapter Cables

XLR/Phono plug cable 3-pole 3 m

Order No.: 82F3006
EAN: 4099891065867
MPN:
RBMV030
default L
Image may differ
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.3169 €

XLR/Phono plug, RBFV030, REAN

Balanced audio cable 3.0 m, black, PVC, AWG 24.

Features

  • Slim and ergonomic design – space saving and convenient to handle
  • Rugged zinc diecast shell – long lasting and reliable
  • Chuck type strain relief – best cable retention, easy to assemble
  • Rubber boot kink protection - guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) XLR plug, 3 pole
Connection (2) 6.35 mm-stereo plug, 3 pole
Colour black
Cable length 3 m
contact surface tin-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
XLR/Phono plug cable 3-pole 3 m
Order No.:
 82F3006
Manufacturer SKU:
 RBMV030
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.32 € *
10 pcs.
11.3169 €
3 m
tin-plated
6.35 mm-stereo plug, 3 pole
black
XLR plug, 3 pole
XLR/Phono plug cable 3-pole 0.3 m
Order No.:
 82F3004
Manufacturer SKU:
 RBMV003
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.39 € *
10 pcs.
7.3899 €
300 mm
tin-plated
6.35 mm-stereo plug, 3 pole
black
XLR plug, 3 pole
XLR/Phono plug cable 3-pole 6 m
Order No.:
 82F3007
Manufacturer SKU:
 RBMV060
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.58 € *
5 pcs.
14.5775 €
6 m
tin-plated
6.35 mm-stereo plug, 3 pole
black
XLR plug, 3 pole
XLR/Phono plug cable 3-pole 1.5 m
Order No.:
 82F3005
Manufacturer SKU:
 RBMV015
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.00 € *
10 pcs.
8.9964 €
1.5 m
tin-plated
6.35 mm-stereo plug, 3 pole
black
XLR plug, 3 pole