XT E | Weller
Soldering tip, Chisel shaped, Ø 6 mm, (T x L x W) 1.2 x 35 x 5.9 mm, XT E
Unit Price (€ / pc.)
11.5430 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
5 pcs.
10.9718 €
10 pcs.
10.4244 €
50 pcs.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0054470700, soldering tip XT E, chisel, 5.9 x 1.2 mm
Technical specifications
Version | soldering tip | |
Width | 5.9 mm | |
Thickness | 1.2 mm | |
diameter | 6 mm | |
Suitable for | WP 120, WXP 120 | |
Length | 35 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |