XNT 6 | Weller
Soldering tip, Chisel shaped, Ø 4.75 mm, (T x L x W) 0.4 x 29.5 x 1.6 mm, XNT 6
Unit Price (€ / pc.)
9.5200 € *
Available: 7 pcs.
Leadtime: 9 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5200 €
5 pcs.
9.0440 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suitable for soldering tool WXP 65
Type: T0054485699, XNT 6, chisel, 1.6 x 0.4 mm
Technical specifications
Version | soldering tip | |
Width | 1.6 mm | |
Thickness | 0.4 mm | |
diameter | 4.75 mm | |
Suitable for | WP 65, WXP 65, WTP 90, WXP 90 | |
Length | 29.5 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |