LT MX | Weller
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 1.2 x 19 x 3.2 mm, LT MX
Soldering tip, T0054446999, Weller
Soldering tip, Chisel shape curved 30°, Ø 3,2 mm
Features
- Solides eisenbeschichtetes Kupfer for eine maximale Haltbarkeit und Langlebigkeit
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
Version | soldering tip | |
Width | 3.2 mm | |
Thickness | 1.2 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 19 mm | |
Peak type | Chisel shaped |
Country of origin | JP |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |