LT DD 4.0MM | Weller
Soldering tip, Beveled, Ø 4.6 mm, (T x L) 4 x 20 mm, LT DD 4.0MM
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT DD, round, 45° bevel, A 4,6, B 6,0, L 18,0 mm
Version | soldering tip | |
Thickness | 4 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 20 mm | |
Peak type | Beveled |
Country of origin | JP |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |