LT BSL | Weller
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.45 x 13 x 2.4 mm, LT BSL
Unit Price (€ / pc.)
8.8060 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
5 pcs.
8.3657 €
10 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054451799, Weller
Soldering tip, flacher chisel, Ø 2,4 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
Version | soldering tip | |
Width | 2.4 mm | |
Thickness | 0.45 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 13 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |