LT AX | Weller
Soldering tip, Chisel shaped, Ø 4.6 mm, (T x L x W) 0.8 x 14.1 x 1.6 mm, LT AX
Unit Price (€ / pc.)
12.9710 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
5 pcs.
12.3284 €
10 pcs.
11.7096 €
50 pcs.
11.1265 €
100 pcs.
10.5672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT AX, chisel, bent 30°, A 1.6, B 0.8, L 13.5 mm
Technical specifications
Version | soldering tip | |
Width | 1.6 mm | |
Thickness | 0.8 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 14.1 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |