9456200002 | Weidmüller
Weidmueller SAI-4-FMM-4P M12 10M
Unit Price (€ / pc.)
256.6592 € *
Available: 0 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 9456200002, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 4, M12, 10 m, LED: No
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | cable | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |