1062620000 | Weidmüller
LC-plug, singlemode, silver, 1062620000
Unit Price (€ / pc.)
45.3033 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fiber optic connector, 1062620000, Weidmüller
Flange FO, IP67, variant 14 Central screw connection, LC duplex coupling, singlemode
Connectors for optical fibers.
Technical specifications
Version | LC-plug | |
Colour | silver | |
Chamfer type | singlemode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |