03.16.100 | Nuts, Washers, Rings
Washer, M10, H 3 mm, outer Ø 30 mm, PVC, 03.16.100
Order No.: 17H410
EAN: 4099889503784
MPN:
03.16.100
Unit Price (€ / pc.)
0.7497 € *
Available: 97 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 1 Week **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
100 pcs.
0.6664 €
500 pcs.
0.5950 €
1000 pcs.
0.5236 €
10000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PVC, type 03.16.
Technical specifications
Version | washer | |
Outer diameter | 30 mm | |
Thread size | M10 | |
Height | 3 mm | |
Material | PVC |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |