FLUKE T110/VDE | Fluke

Voltage and continuity tester, FLUKE T110/VDE

Order No.: 22K8389
EAN: 0095969610490
MPN:
FLUKE T110/VDE
4093088
Series: Fluke T100
Fluke
FLUKE T110/VDE Fluke Voltage Testers
Image may differ
Unit Price (€ / pc.)
138.04 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
138.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.04 €

Voltage and continuity testers, type Fluke T110/VDE.

For measuring voltage and continuity. With phase sequence indicator. Visual and acoustic continuity check. Single pole check for phase detection without reference potential. Polarity indication. Test probe protection; DC and AC voltage: 12 to 690 V. Continuity check: 0 to 400 kohm. Response time: max. 0.5 s. Measurement category: CAT II 690 V, CAT III 600 V. Degree of protection: IP 64. Dimensions: 260 x 70 x 38 mm. Weight: 280 g. Supplied with batteries.

Type: Fluke T110/VDE, voltage and continuity tester

Technical specifications
Display LED
Version voltage/continuity tester
Continuity test 0-400 kΩ
Rated category CAT III, CAT IV
Degree of protection (IP) IP64
max. voltage measuring range (AC) 690 V
max. voltage measuring range (DC) 690 V
Logistics
Country of origin RO
Customs tariff number 90304000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes