BS69002-20.0 | shiverpeaks
TOSLINK cable 20 m
Order No.: 82F4507
EAN: 4017538985712
MPN:
BS69002-20.0
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
10 pcs.
14.3871 €
25 pcs.
13.5422 €
50 pcs.
13.1257 €
100 pcs.
12.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, BS69002-20.0, SHIVERPEAKS
Fiber optic cable 2.2 mm, TOSLINK connector to TOSLINK connector, 20 m, black.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | black | |
Cable type | Glasfaserkabel | |
Cable length | 20 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |