BS69004-10 | shiverpeaks
TOSLINK cable 10 m
Order No.: 82F4514
EAN: 4017538091864
MPN:
BS69004-10
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Available in 5 Days: 154 pcs.
Leadtime: 1 Week **
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.4371 €
25 pcs.
7.9492 €
50 pcs.
7.6874 €
100 pcs.
7.1995 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, BS69004-10, SHIVERPEAKS
Optical fiber cable 4.0 mm, TOSLINK connector to TOSLINK connector, 10 m, black.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | black | |
Cable type | Glasfaserkabel | |
Cable length | 10 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |