BS69004-1.0 | shiverpeaks
TOSLINK cable 1 m
Order No.: 82F4509
EAN: 4017538039385
MPN:
BS69004-1.0
Unit Price (€ / pc.)
2.8560 € *
Available: 11 pcs.
Available in 5 Days: 349 pcs.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.7013 €
25 pcs.
2.5466 €
50 pcs.
2.4633 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, BS69004-1.0, SHIVERPEAKS
Fiber optic cable 4.0 mm, TOSLINK plug to TOSLINK plug, 1 m, black.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | black | |
Cable type | Glasfaserkabel | |
Cable length | 1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |