103375-000 | Raychem

TE Connectivity/Raychem 103375-000

Order No.: 34P5701
EAN: 4099889713657
MPN:
103375-000
TXR41AB00-1208BI
Raychem
103375-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
142.7881 € *
Available: 0 pcs.
Available in 5 Days: 169 pcs.
Leadtime: 1 Week **
Total Price:
142.79 € *
Price list
Quantity
Price per unit*
1 pcs.
142.7881 €
4 pcs.
140.1463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tinel-Lock-Adapter, 103375-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,13, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 6.4 to 10.2 mm
Orientation straight
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium