50941 | Goobay
Modular cable, TAE-F plug, angled to RJ11 plug, straight, 3 m, black, 50941
Order No.: 87F1438
EAN: 4040849509414
MPN:
50941
Unit Price (€ / pc.)
2.2848 € *
Available: 29 pcs.
Leadtime: 14 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
25 pcs.
1.9397 €
100 pcs.
1.7850 €
250 pcs.
1.6898 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
TAE-F cable, 50941, GOOBAY
Features
- Telephone cable for a perfect connection between phone and TAE socket
- 1x TAE plug with bend protection and 1x RJ11 plug with latch lug and gold-plated contacts for a perfect signal transmission
- TAE connection cable with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
- Sturdy PVC sheathing protects the phone cable ideally from cable breakage
Technical specifications
Connection (1) | TAE-F plug, angled | |
Connection (2) | RJ11 plug, straight | |
Version | Modular cable | |
AWG cross-section | AWG 28 | |
Colour | black | |
Halogen free | No | |
Cable length | 3 m | |
Pin configuration | 1:3, 2:4, 3:5, 4:2 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |