FD4 | Weller

Dual nozzle, Round, Ø 1.5 mm, (L) 10 mm, FD4

Order No.: 09L4616
EAN: 4099891398859
MPN:
FD4
T0058727775
Series: F
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
60.69 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.69 €

Hot-air nozzles for HAP 1 and HAP 200, type Weller FD 4

Type: T0058727775, dual nozzle FD 4, D 1.5, W 10 mm

Technical specifications
Version Dual nozzle
diameter 1.5 mm
Suitable for HAP 1, HAP 200
Length 10 mm
Peak type Round
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Length
Suitable for
diameter
Width
Peak type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Suitable for
diameter
Width
Peak type
Flat nozzle, (L) 10.5 mm, F04
Order No.:
 09L4671
Manufacturer:
 Weller
Manufacturer SKU:
 F04
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 48.79 € *
1 pcs.
48.79 €
Flat nozzle
10.5 mm
HAP 1, HAP 200
Dual nozzle, Round, Ø 1.5 mm, (L) 10 mm, FD4
Order No.:
 09L4616
Manufacturer:
 Weller
Manufacturer SKU:
 FD4
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 60.69 € *
1 pcs.
60.69 €
Dual nozzle
10 mm
HAP 1, HAP 200
1.5 mm
Round
Hot air nozzle, (W) 8 mm, F02
Order No.:
 03L2030
Manufacturer:
 Weller
Manufacturer SKU:
 F02
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 48.79 € *
1 pcs.
48.79 €
hot air nozzle
HAP 1, HAP 200, WXHAP 200
8 mm
Flat nozzle, (L) 12 mm, F06
Order No.:
 09L4670
Manufacturer:
 Weller
Manufacturer SKU:
 F06
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 51.17 € *
1 pcs.
51.17 €
Flat nozzle
12 mm
HAP 1, HAP 200