WSP 80 | Weller
Soldering iron WSP Series, Weller WSP 80, 80 W, 24 V
Unit Price (€ / pc.)
224.91 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
1 pcs.
224.91 €
5 pcs.
213.01 €
10 pcs.
201.11 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering iron, WSP 80, WELLER
Soldering iron 80 W, 24 V with silver-line heating technology.
Features
- For medium components with high energy demand
- For universal soldering jobs with WT stations and WR rework stations
- Silver-Line heating technology
Technical specifications
Version | soldering iron | |
Input voltage | 24 V | |
Power | 80 W | |
Soldering tip series | LT | |
max. operating temperature | 454 °C | |
min. operating temperature | 65 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |