GE30I24-P1J | MEAN WELL
Plug-in power supply, 24 VDC, 1.25 A, 30 W, GE30I24-P1J
Unit Price (€ / pc.)
32.2490 € *
Available: 37 pcs.
Leadtime: 15 Weeks **
Total Price:
32.25 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2490 €
5 pcs.
30.3093 €
15 pcs.
29.1431 €
50 pcs.
27.8579 €
150 pcs.
26.7036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply unit, GE30I24-P1J, MEANWELL
GE30 is a highly reliable, 30W wall-mounted style single-output green adaptor, which is compact and convenient for carry.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1.25 A | |
Width | 43 mm | |
Input voltage AC | 90-264 VAC/135-370 VDC | |
Height | 40.5 mm | |
Length | 81 mm | |
Power | 30 W | |
efficiency | 87 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |