10007273 | Fischer Elektronik
Spacer for LEDs
Unit Price (€ / pc.)
0.1452 € *
Available: 674 pcs.
Leadtime: 25 Weeks **
LED spacers, type Fischer MAH.
Self-holding. Made of polyphthalamide, black. For 3.0 mm and 5.0 mm LEDs; Operating temperatures: –40 to +120 °C. Inflammability class: UL 94 VDC0.
Technical attributes (type, dimensions, LED diameter): MAH 41, A 4.1, B 1.5 mm, LED-D 3.0 mm
Technical specifications
Colour | black | |
Suitable for | LED 3 mm/5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |