5745584-1 | AMP
Slide latch for D-Sub 25 pole, 5745584-1
Unit Price (€ / pc.)
23.6691 € *
Available: 0 pcs.
Leadtime: On Request **
Slide latch kit, 5745584-1, AMP
D-Sub Locking & Mounting, Slide latch kit, Screw length 13.89 mm , AMPLIMITE Kit.
Technical specifications
Suitable for | D-Sub 25 pole | |
Accessory Type | Slide latch |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181631 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Substance description | Lead |