F70811B085G100 | Feinmetall

Short stroke test pin with probe, round head, Ø 1.4 mm, travel  1.2 mm, pitch 1.9 mm, L 5.3 mm, F70811B085G100

Order No.: 12H1578
EAN: 4099889468014
MPN:
F70811B085G100
Series: F708
Feinmetall
F70811B085G100 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 52 pcs.
Leadtime: 1 Week **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.0341 €
100 pcs.
3.7366 €
500 pcs.
3.4391 €
1000 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

For restricted heights, type F708.11ST is solder-proof.

Projection height: 3.0 mm

Maximum spring travel: 1.2 mm

Recommended spring travel: 1.0 mm

Prestress: 25 cN

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C (type F708.11ST - 40 to +250 °C)

Maximum continuous current: 3.0 A

Typical contact resistance: 20 mohm

Barrel: gold-plated brass

Spring: silver-plated spring steel

Tip design: 11 round shaft

Type: F708.11, probe with plunger tip 11, TD 0.85 mm, CuBe, gold, 100 cN

Technical specifications
diameter 1.4 mm
Stroke 1.2 mm
Head shape round head
Length 5.3 mm
Material copper beryllium
Rated current 3 A
Grid 1.9 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes