BK0701045 | ESD PROTECT
Shielding bag.Metal
Order No.: 03L2807
EAN: 4099891438005
MPN:
BK0701045
Unit Price (€ / pck.)
74.1489 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
74.15 € *
Price list
Quantity
Price per unit*
1 pck.
74.1489 €
5 pck.
66.7352 €
10 pck.
60.0712 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Zip
- Length: 406 mm
- Width: 355 mm
Technical specifications
Width | 355 mm | |
Length | 406 mm | |
Lock type | zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |