BK0701032 | ESD PROTECT

Shielding bag.Metal

Order No.: 03L2794
EAN: 4099891437879
MPN:
BK0701032
ESD PROTECT
default L
Image may differ
Unit Price (€ / pck.)
9.7342 € *
Available: 5 pck.
Leadtime: 3 Weeks **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pck.
9.7342 €
10 pck.
8.5680 €
50 pck.
7.9849 €
150 pck.
7.6279 €
500 pck.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 76 mm
Length 127 mm
Lock type zipp
Logistics
Country of origin PL
Customs tariff number 39232100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Lock type
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Lock type
Shielding bag.Metal
Order No.:
 03L2804
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701042
Available: 5 pck. Leadtime: 1 Week **
Total Price: 42.85 € *
1 pck.
42.8519 €
5 pck.
38.5679 €
254 mm
355 mm
zipp
Shielding bag.Metal
Order No.:
 03L2794
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701032
Available: 5 pck. Leadtime: 3 Weeks **
Total Price: 9.73 € *
1 pck.
9.7342 €
10 pck.
8.5680 €
50 pck.
7.9849 €
150 pck.
7.6279 €
500 pck.
7.2471 €
76 mm
127 mm
zipp
Shielding bag.Metal
Order No.:
 03L2797
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701035
Available: 1 pck. Leadtime: 1 Week **
Total Price: 20.37 € *
1 pck.
20.3728 €
127 mm
152 mm
zipp
Shielding bag.Metal
Order No.:
 03L2795
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701033
Available: 1 pck. Leadtime: 4 Weeks ** Next delivery: 1 pck. on 2024-05-29
Total Price: 12.50 € *
1 pck.
12.4950 €
102 mm
152 mm
zipp
Shielding bag.Metal
Order No.:
 03L2805
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701043
Available: 5 pck. Leadtime: 1 Week **
Total Price: 59.57 € *
1 pck.
59.5714 €
254 mm
609 mm
zipp
Shielding bag.Metal
Order No.:
 03L2810
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701048
Available: 4 pck. Leadtime: 4 Weeks ** Next delivery: 1 pck. on 2024-05-31
Total Price: 89.55 € *
1 pck.
89.5475 €
457 mm
457 mm
zipp
Shielding bag.Metal
Order No.:
 03L2816
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701134
Available: 0 pck. Leadtime: On Request **
Total Price: 70.25 € *
1 pck.
70.2457 €
5 pck.
66.0331 €
15 pck.
63.5103 €
350 mm
450 mm
weldable
Shielding bag.Metal
Order No.:
 03L2813
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701131
Available: 0 pck. Leadtime: On Request **
Total Price: 37.26 € *
1 pck.
37.2589 €
200 mm
300 mm
weldable
Shielding bag.Metal
Order No.:
 03L2817
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701135
Available: 0 pck. Leadtime: On Request **
Total Price: 90.64 € *
1 pck.
90.6423 €
400 mm
500 mm
weldable
Shielding bag.Metal
Order No.:
 03L2808
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701046
Available: 0 pck. Leadtime: 1 Week **
Total Price: 55.29 € *
1 pck.
55.2874 €
355 mm
457 mm
zipp
Shielding bag.Metal
Order No.:
 03L2818
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701136
Available: 0 pck. Leadtime: On Request **
Total Price: 105.55 € *
1 pck.
105.553 €
100 mm
150 mm
weldable
Shielding bag.Metal
Order No.:
 03L2809
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701047
Available: 0 pck. Leadtime: On Request **
Total Price: 68.62 € *
1 pck.
68.6154 €
406 mm
457 mm
zipp
Shielding bag.Metal
Order No.:
 03L2806
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701044
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 51.05 € *
1 pck.
51.051 €
305 mm
406 mm
zipp
Shielding bag.Metal
Order No.:
 03L2819
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701137
Available: 0 pck. Leadtime: On Request **
Total Price: 114.88 € *
1 pck.
114.8826 €
100 mm
150 mm
weldable
Shielding bag.Metal
Order No.:
 03L2815
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701133
Available: 0 pck. Leadtime: On Request **
Total Price: 55.28 € *
1 pck.
55.2755 €
300 mm
400 mm
weldable
Shielding bag.Metal
Order No.:
 03L2796
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701034
Available: 0 pck. Leadtime: On Request **
Total Price: 18.35 € *
1 pck.
18.3498 €
102 mm
203 mm
zipp
Shielding bag.Metal
Order No.:
 03L2799
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701037
Available: 0 pck. Leadtime: On Request **
Total Price: 16.84 € *
1 pck.
16.8385 €
152 mm
203 mm
zipp
Shielding bag.Metal
Order No.:
 03L2807
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701045
Available: 0 pck. Leadtime: 3 Weeks **
Total Price: 74.15 € *
1 pck.
74.1489 €
5 pck.
66.7352 €
10 pck.
60.0712 €
355 mm
406 mm
zipp
Shielding bag.Metal
Order No.:
 03L2802
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701040
Available: 0 pck. Leadtime: 1 Week **
Total Price: 24.75 € *
1 pck.
24.7520 €
203 mm
305 mm
zipp
Shielding bag.Metal
Order No.:
 03L2798
Manufacturer:
 ESD PROTECT
Manufacturer SKU:
 BK0701036
Available: 0 pck. Leadtime: On Request **
Total Price: 18.45 € *
1 pck.
18.445 €
127 mm
203 mm
zipp