10146977 | Fischer Elektronik

Semiconductor socket, for TO-220, 10146977

Order No.: 60B452
EAN: 4099879024107
MPN:
10146977
ISP 220V
Series: ISP
Fischer Elektronik
10146977 Fischer Elektronik Semiconductor Sockets, Holders Image 1
10146977 Fischer Elektronik Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 788 pcs.
Leadtime: 6 Weeks **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor mounting brackets, type Fischer ISP.

Suitable for use as insulating bracket that increases the dielectric strength for the assembly of semiconductors in TO 220 and TO 218 packages. Instead of a screw, a spigot that snaps into the drilled hole is used to mount the semiconductor; Material: glass fiber-reinforced polyamide. Heat distortion temperature: 205 °C (1.8 MPa), 135 °C (8-0 MPa). Dielectric strength: 27 kV/mm. Color: black.

Type: ISP 220 V, semiconductor snap mount for TO 220

Technical specifications
Version semiconductor socket
Width 12.1 mm
Suitable for TO-220
Height 5.6 mm
Length 17.7 mm
Material PA/glass fibers
Logistics
Country of origin DE
Customs tariff number 85469090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes