03.14.048+03.14.904 | Nuts, Washers, Rings
Screw cover, M4, H 6.5 mm, outer Ø 10.8 mm, PA, 03.14.048+03.14.904
Order No.: 17H870
EAN: 4099889504385
MPN:
03.14.048+03.14.904
As an alternative, we recommend the following item:
Cover cap, M4, inner Ø 10.8 mm, outer Ø 12.2 mm, PA, 003.14.048
Order No.: 17H880
Manufacturer:
per pc. 0.1392 € *
*incl. VAT plus shipping costs
Screw covers made of gray nylon, type 03.14.
Technical specifications
Version | Screw cover | |
Outer diameter | 10.8 mm | |
Colour | gray | |
Spindle drive type | external hexagon | |
Thread size | M4 | |
Height | 6.5 mm | |
Material | PA | |
Mounting hole size | 8.8 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |